


G3R40MT12D | |
|---|---|
DigiKey Part Number | 1913-G3R40MT12D-ND |
Manufacturer | |
Manufacturer Product Number | G3R40MT12D |
Description | SIC MOSFET N-CH 71A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 71A (Tc) 333W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | G3R40MT12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 35A, 15V | |
Vgs(th) (Max) @ Id | 2.69V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 15 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 2929 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,31000 Kč | 469,31 Kč |
| 30 | 297,80067 Kč | 8 934,02 Kč |
| 120 | 273,36775 Kč | 32 804,13 Kč |
| Unit Price without VAT: | 469,31000 Kč |
|---|---|
| Unit Price with VAT: | 567,86510 Kč |










