Isolated Module DC DC Converter 1 Output 24V 420mA 36V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 420mA 36V - 160V Input
Traco Power DC-DC converters for railway, transport and outdoor applications

THN 10-7215WIR

DigiKey Part Number
1951-THN10-7215WIR-ND
Manufacturer
Manufacturer Product Number
THN 10-7215WIR
Description
DC DC CONVERTER 24V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 420mA 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 10-7215WIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1833,20000 Kč833,20 Kč
5802,29200 Kč4 011,46 Kč
10789,29400 Kč7 892,94 Kč
30769,05167 Kč23 071,55 Kč
50759,80840 Kč37 990,42 Kč
100747,42590 Kč74 742,59 Kč
250731,34944 Kč182 837,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:833,20000 Kč
Unit Price with VAT:1 008,17200 Kč