10A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5390ECQDWVRQ1

DigiKey Part Number
296-UCC5390ECQDWVRQ1TR-ND - Tape & Reel (TR)
296-UCC5390ECQDWVRQ1CT-ND - Cut Tape (CT)
296-UCC5390ECQDWVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC5390ECQDWVRQ1
Description
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC5390ECQDWVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
120kV/µs
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
10ns, 10ns
Current - Output High, Low
17A, 17A
Current - Peak Output
10A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13.2V ~ 33V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
1052,39000 Kč523,90 Kč
2548,02680 Kč1 200,67 Kč
10043,23490 Kč4 323,49 Kč
25040,94860 Kč10 237,15 Kč
50040,38336 Kč20 191,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,43726 Kč38 437,26 Kč
2 00037,50390 Kč75 007,80 Kč
3 00037,03648 Kč111 109,44 Kč
5 00036,51888 Kč182 594,40 Kč
Manufacturers Standard Package
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč