N-Channel 1200 V 34A (Tc) 160W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 34A (Tc) 160W (Tc) Through Hole TO-247-3
TO-247-3

NTHL070N120M3S

DigiKey Part Number
5556-NTHL070N120M3S-ND
Manufacturer
Manufacturer Product Number
NTHL070N120M3S
Description
SIC MOS TO247-3L 70MOHM 1200V M3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 34A (Tc) 160W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.4V @ 7mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 18 V
Packaging
Tube
Vgs (Max)
+22V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1230 pF @ 800 V
FET Type
Power Dissipation (Max)
160W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-3
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Rds On (Max) @ Id, Vgs
87mOhm @ 15A, 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 270
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1196,46000 Kč196,46 Kč
30115,01800 Kč3 450,54 Kč
12097,12408 Kč11 654,89 Kč
51084,01455 Kč42 847,42 Kč
1 02081,17901 Kč82 802,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,46000 Kč
Unit Price with VAT:237,71660 Kč