
AOK150V120X2 | |
|---|---|
DigiKey Part Number | 785-AOK150V120X2-ND |
Manufacturer | |
Manufacturer Product Number | AOK150V120X2 |
Description | 1200V SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 20A (Tc) 115W (Tj) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 3.9mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28.3 nC @ 15 V |
Packaging Tube | Vgs (Max) +15V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 664 pF @ 800 V |
FET Type | Power Dissipation (Max) 115W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 195mOhm @ 3.9A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,61000 Kč | 146,61 Kč |
| 10 | 98,68800 Kč | 986,88 Kč |
| 240 | 64,64946 Kč | 15 515,87 Kč |
| 720 | 57,90790 Kč | 41 693,69 Kč |
| 1 200 | 55,35276 Kč | 66 423,31 Kč |
| 2 160 | 55,05852 Kč | 118 926,40 Kč |
| Unit Price without VAT: | 146,61000 Kč |
|---|---|
| Unit Price with VAT: | 177,39810 Kč |


