


G3R75MT12K | |
|---|---|
DigiKey Part Number | 1242-G3R75MT12K-ND |
Manufacturer | |
Manufacturer Product Number | G3R75MT12K |
Description | SIC MOSFET N-CH 41A TO247-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 41A (Tc) 207W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | G3R75MT12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 2.69V @ 7.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 15 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1560 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 207W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,71000 Kč | 226,71 Kč |
| 10 | 204,39600 Kč | 2 043,96 Kč |
| 25 | 195,97560 Kč | 4 899,39 Kč |
| 100 | 184,18750 Kč | 18 418,75 Kč |
| 250 | 176,60952 Kč | 44 152,38 Kč |
| 500 | 171,34742 Kč | 85 673,71 Kč |
| 1 000 | 166,08513 Kč | 166 085,13 Kč |
| Unit Price without VAT: | 226,71000 Kč |
|---|---|
| Unit Price with VAT: | 274,31910 Kč |




