


G3R60MT07K | |
|---|---|
DigiKey Part Number | 1242-G3R60MT07K-ND |
Manufacturer | |
Manufacturer Product Number | G3R60MT07K |
Description | 750V 60M TO-247-4 G3R SIC MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | - | |
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | +20V, -10V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,92000 Kč | 218,92 Kč |
| 10 | 198,71200 Kč | 1 987,12 Kč |
| 25 | 191,34440 Kč | 4 783,61 Kč |
| 100 | 180,60900 Kč | 18 060,90 Kč |
| 250 | 173,66336 Kč | 43 415,84 Kč |
| 500 | 168,82100 Kč | 84 410,50 Kč |
| 1 000 | 163,97992 Kč | 163 979,92 Kč |
| Unit Price without VAT: | 218,92000 Kč |
|---|---|
| Unit Price with VAT: | 264,89320 Kč |


