


G3R30MT12K | |
|---|---|
DigiKey Part Number | 1242-G3R30MT12K-ND |
Manufacturer | |
Manufacturer Product Number | G3R30MT12K |
Description | SIC MOSFET N-CH 90A TO247-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 90A (Tc) 400W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 50A, 15V | |
Vgs(th) (Max) @ Id | 2.69V @ 12mA | |
Gate Charge (Qg) (Max) @ Vgs | 155 nC @ 15 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 3901 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 400W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,26000 Kč | 474,26 Kč |
| 10 | 435,73500 Kč | 4 357,35 Kč |
| 25 | 421,42120 Kč | 10 535,53 Kč |
| 100 | 400,37310 Kč | 40 037,31 Kč |
| 250 | 387,11036 Kč | 96 777,59 Kč |
| 500 | 377,42776 Kč | 188 713,88 Kč |
| Unit Price without VAT: | 474,26000 Kč |
|---|---|
| Unit Price with VAT: | 573,85460 Kč |








