
IXTT2N170D2 | |
|---|---|
DigiKey Part Number | 238-IXTT2N170D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTT2N170D2 |
Description | MOSFET N-CH 1700V 2A TO268 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 1700 V 2A (Tj) 568W (Tc) Surface Mount TO-268AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 6.5Ohm @ 1A, 0V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3650 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 568W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,47000 Kč | 687,47 Kč |
| 30 | 448,45433 Kč | 13 453,63 Kč |
| 120 | 406,59125 Kč | 48 790,95 Kč |
| Unit Price without VAT: | 687,47000 Kč |
|---|---|
| Unit Price with VAT: | 831,83870 Kč |










