
IDWD10G200C5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDWD10G200C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDWD10G200C5XKSA1 |
Description | DIODE SIC 2000V 35A PGTO2472U01 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 35A Through Hole PG-TO247-2-U01 |
Datasheet | Datasheet |
EDA/CAD Models | IDWD10G200C5XKSA1 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 150 µA @ 2 kV |
Packaging Tube | Capacitance @ Vr, F 1140pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Supplier Device Package PG-TO247-2-U01 |
Current - Average Rectified (Io) 35A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,92000 Kč | 275,92 Kč |
| 30 | 163,87567 Kč | 4 916,27 Kč |
| 120 | 139,30950 Kč | 16 717,14 Kč |
| 510 | 121,31767 Kč | 61 872,01 Kč |
| 1 020 | 114,75677 Kč | 117 051,91 Kč |
| Unit Price without VAT: | 275,92000 Kč |
|---|---|
| Unit Price with VAT: | 333,86320 Kč |





