
IDWD25G200C5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDWD25G200C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDWD25G200C5XKSA1 |
Description | DIODE SIC 2000V 77A PGTO2472U01 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 77A Through Hole PG-TO247-2-U01 |
Datasheet | Datasheet |
EDA/CAD Models | IDWD25G200C5XKSA1 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 375 µA @ 2 kV |
Packaging Tube | Capacitance @ Vr, F 2850pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Supplier Device Package PG-TO247-2-U01 |
Current - Average Rectified (Io) 77A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,47000 Kč | 479,47 Kč |
| 30 | 298,88700 Kč | 8 966,61 Kč |
| 120 | 259,35550 Kč | 31 122,66 Kč |
| 510 | 230,43078 Kč | 117 519,70 Kč |
| Unit Price without VAT: | 479,47000 Kč |
|---|---|
| Unit Price with VAT: | 580,15870 Kč |








