


ASA040V200B5 | |
|---|---|
DigiKey Part Number | 1214-ASA040V200B5-ND |
Manufacturer | |
Manufacturer Product Number | ASA040V200B5 |
Description | 2000V 40A, TO247-2L, INDUSTRIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 118A Through Hole TO-247-2L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 160 µA @ 2 kV |
Part Status Active | Capacitance @ Vr, F 5782pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 2000 V | Package / Case |
Current - Average Rectified (Io) 118A | Supplier Device Package TO-247-2L |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 40 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,41000 Kč | 429,41 Kč |
| 30 | 266,73500 Kč | 8 002,05 Kč |
| 120 | 231,15192 Kč | 27 738,23 Kč |
| 510 | 205,11261 Kč | 104 607,43 Kč |
| 1 020 | 195,62193 Kč | 199 534,37 Kč |
| Unit Price without VAT: | 429,41000 Kč |
|---|---|
| Unit Price with VAT: | 519,58610 Kč |


