



GM-HU37 | |
|---|---|
DigiKey Part Number | 6089-GM-HU37-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-HU37 |
Description | USB HUB 7 PORT 5GBPS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 9 ~ 24VDC | |
Mounting Type | Rack Mount or DIN Rail | |
Features | USB 3.1 (7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 665,49000 Kč | 2 665,49 Kč |
| Unit Price without VAT: | 2 665,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 225,24290 Kč |











