


FFC3B11-20-T | |
|---|---|
DigiKey Part Number | 2073-FFC3B11-20-TTR-ND - Tape & Reel (TR) 2073-FFC3B11-20-TCT-ND - Cut Tape (CT) 2073-FFC3B11-20-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B11-20-T |
Description | CONN FFC FPC TOP 20POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B11-20-T Models |
Category | Cable End Type Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.098" (2.50mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 7,14760 Kč | 178,69 Kč |
| 50 | 6,80760 Kč | 340,38 Kč |
| 100 | 6,48210 Kč | 648,21 Kč |
| 250 | 6,07600 Kč | 1 519,00 Kč |
| 500 | 5,78578 Kč | 2 892,89 Kč |
| 1 000 | 5,50925 Kč | 5 509,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,24614 Kč | 10 492,28 Kč |
| 4 000 | 4,99574 Kč | 19 982,96 Kč |
| 6 000 | 4,85481 Kč | 29 128,86 Kč |
| 10 000 | 4,68300 Kč | 46 830,00 Kč |
| 14 000 | 4,57318 Kč | 64 024,52 Kč |
| 20 000 | 4,45960 Kč | 89 192,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |









