
10-20-D-0030-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-20-D-0030-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-20-D-0030-C-4-08-4-T |
Description | 1MM PITCH FFC, 20 CONTACTS, D TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 25 | 14,64840 Kč | 366,21 Kč |
| 50 | 13,95100 Kč | 697,55 Kč |
| 100 | 13,28330 Kč | 1 328,33 Kč |
| 300 | 12,29083 Kč | 3 687,25 Kč |
| 500 | 11,85548 Kč | 5 927,74 Kč |
| 1 000 | 11,28915 Kč | 11 289,15 Kč |
| 2 500 | 10,58232 Kč | 26 455,80 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |




