20 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-20-A-0203-C-4-08-4-T

DigiKey Part Number
2073-10-20-A-0203-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-20-A-0203-C-4-08-4-T
Description
1MM PITCH FFC, 20 CONTACTS, A TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.039" (1.00mm)
Length
7.992" (203.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1017,00800 Kč170,08 Kč
2515,94160 Kč398,54 Kč
5015,17740 Kč758,87 Kč
10014,45290 Kč1 445,29 Kč
30013,37363 Kč4 012,09 Kč
50012,89992 Kč6 449,96 Kč
1 00012,28404 Kč12 284,04 Kč
2 50011,51497 Kč28 787,42 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč