
10-20-D-0304-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-20-D-0304-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-20-D-0304-C-4-08-4-T |
Description | 1MM PITCH FFC, 20 CONTACTS, D TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 25 | 17,89880 Kč | 447,47 Kč |
| 50 | 17,04620 Kč | 852,31 Kč |
| 100 | 16,23150 Kč | 1 623,15 Kč |
| 300 | 15,01917 Kč | 4 505,75 Kč |
| 500 | 14,48694 Kč | 7 243,47 Kč |
| 1 000 | 13,79506 Kč | 13 795,06 Kč |
| 2 500 | 12,93149 Kč | 32 328,73 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |




