
10-20-D-0101-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-20-D-0101-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-20-D-0101-C-4-08-4-T |
Description | 1MM PITCH FFC, 20 CONTACTS, D TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 15,55520 Kč | 388,88 Kč |
| 50 | 14,81200 Kč | 740,60 Kč |
| 100 | 14,10230 Kč | 1 410,23 Kč |
| 300 | 13,04957 Kč | 3 914,87 Kč |
| 500 | 12,58746 Kč | 6 293,73 Kč |
| 1 000 | 11,98629 Kč | 11 986,29 Kč |
| 2 500 | 11,23594 Kč | 28 089,85 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |




