
10-20-A-0304-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-20-A-0304-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-20-A-0304-C-4-08-4-T |
Description | 1MM PITCH FFC, 20 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 25 | 17,13440 Kč | 428,36 Kč |
| 50 | 16,31960 Kč | 815,98 Kč |
| 100 | 15,53850 Kč | 1 553,85 Kč |
| 300 | 14,37733 Kč | 4 313,20 Kč |
| 500 | 13,86792 Kč | 6 933,96 Kč |
| 1 000 | 13,20564 Kč | 13 205,64 Kč |
| 2 500 | 12,37899 Kč | 30 947,47 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |




