
FFC3B07-08-T | |
|---|---|
DigiKey Part Number | 2073-FFC3B07-08-TTR-ND - Tape & Reel (TR) 2073-FFC3B07-08-TCT-ND - Cut Tape (CT) 2073-FFC3B07-08-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B07-08-T |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B07-08-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 25 | 6,17360 Kč | 154,34 Kč |
| 50 | 5,87520 Kč | 293,76 Kč |
| 100 | 5,59600 Kč | 559,60 Kč |
| 250 | 5,24448 Kč | 1 311,12 Kč |
| 500 | 4,99374 Kč | 2 496,87 Kč |
| 1 000 | 4,75500 Kč | 4 755,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,52780 Kč | 9 055,60 Kč |
| 4 000 | 4,31157 Kč | 17 246,28 Kč |
| 6 000 | 4,18998 Kč | 25 139,88 Kč |
| 10 000 | 4,04167 Kč | 40 416,70 Kč |
| 14 000 | 3,94689 Kč | 55 256,46 Kč |
| 20 000 | 3,84884 Kč | 76 976,80 Kč |
| 50 000 | 3,60811 Kč | 180 405,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |













