
10-08-A-0076-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-08-A-0076-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-08-A-0076-C-4-08-4-T |
Description | 1MM PITCH FFC, 8 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 25 | 12,64920 Kč | 316,23 Kč |
| 50 | 12,04440 Kč | 602,22 Kč |
| 100 | 11,46910 Kč | 1 146,91 Kč |
| 300 | 10,61240 Kč | 3 183,72 Kč |
| 500 | 10,23610 Kč | 5 118,05 Kč |
| 1 000 | 9,74727 Kč | 9 747,27 Kč |
| 2 500 | 9,13690 Kč | 22 842,25 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |






