30 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-30-A-0127-C-4-08-4-T

DigiKey Part Number
2073-10-30-A-0127-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-30-A-0127-C-4-08-4-T
Description
1MM PITCH FFC, 30 CONTACTS, A TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 502
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,65900 Kč176,59 Kč
2516,53800 Kč413,45 Kč
5015,74860 Kč787,43 Kč
10014,99680 Kč1 499,68 Kč
30013,87617 Kč4 162,85 Kč
50013,38496 Kč6 692,48 Kč
1 00012,74558 Kč12 745,58 Kč
2 50011,94770 Kč29 869,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč