FXP74.07.0100A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Quectel
In Stock: 2 704
Unit Price: 23,98000 Kč
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Digi-Key Cable Builder

FXP74.07.0100A

DigiKey Part Number
931-1224-ND
Manufacturer
Manufacturer Product Number
FXP74.07.0100A
Description
RF ANT 2.4GHZ FLAT PATCH CAB ADH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
FXP74.07.0100A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2
Manufacturer
Taoglas Limited
Return Loss
-10dB
Series
Gain
4dBi
Packaging
Bag
Power - Max
5 W
Part Status
Active
Features
Cable - 100mm
RF Family/Standard
802.15.4, Bluetooth, WiFi
Termination
U.FL (UMCC), I-PEX MHF1
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
2.4GHz
Height (Max)
0.004" (0.10mm)
Frequency Range
2.4GHz ~ 2.483.5GHz
Applications
Bluetooth, Wi-Fi, Zigbee™
Antenna Type
Flat Patch
Base Product Number
Number of Bands
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YF0023CAQuectel2 7042958-YF0023CACT-ND23,98000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1103,03000 Kč103,03 Kč
1078,29200 Kč782,92 Kč
2572,11840 Kč1 802,96 Kč
10065,34650 Kč6 534,65 Kč
30061,56613 Kč18 469,84 Kč
50060,16896 Kč30 084,48 Kč
1 00058,56621 Kč58 566,21 Kč
2 50056,87437 Kč142 185,92 Kč
Manufacturers Standard Package
Unit Price without VAT:103,03000 Kč
Unit Price with VAT:124,66630 Kč