
10-08-A-0050-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-08-A-0050-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-08-A-0050-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 8 CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,32100 Kč | 143,21 Kč |
| 25 | 13,41360 Kč | 335,34 Kč |
| 50 | 12,77520 Kč | 638,76 Kč |
| 100 | 12,16410 Kč | 1 216,41 Kč |
| 300 | 11,25563 Kč | 3 376,69 Kč |
| 500 | 10,85722 Kč | 5 428,61 Kč |
| 1 000 | 10,33858 Kč | 10 338,58 Kč |
| 2 500 | 9,69125 Kč | 24 228,12 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



