
W2.4-5P-U | |
|---|---|
DigiKey Part Number | 1475-1029-ND |
Manufacturer | |
Manufacturer Product Number | W2.4-5P-U |
Description | RF ANT 2.4GHZ/5GHZ PCB TRACE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Inventek Systems | VSWR 2 |
Packaging Bulk | Gain 2.6dBi, 3.3dBi |
Part Status Active | Features Cable - 90mm |
RF Family/Standard WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz, 5GHz | Height (Max) 0.039" (1.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Applications Wi-Fi |
Antenna Type PCB Trace | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 100 | 33,38680 Kč | 3 338,68 Kč |
| 500 | 32,80938 Kč | 16 404,69 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


