
FFC2B35-40-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-40-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-40-GCT-ND - Cut Tape (CT) 2073-FFC2B35-40-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-40-G |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-40-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 25 | 11,30520 Kč | 282,63 Kč |
| 50 | 10,76360 Kč | 538,18 Kč |
| 100 | 10,25120 Kč | 1 025,12 Kč |
| 250 | 9,60784 Kč | 2 401,96 Kč |
| 500 | 9,14882 Kč | 4 574,41 Kč |
| 1 000 | 8,71165 Kč | 8 711,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,29568 Kč | 16 591,36 Kč |
| 4 000 | 7,89976 Kč | 31 599,04 Kč |
| 6 000 | 7,67704 Kč | 46 062,24 Kč |
| 10 000 | 7,40541 Kč | 74 054,10 Kč |
| 14 000 | 7,23183 Kč | 101 245,62 Kč |
| 20 000 | 7,05224 Kč | 141 044,80 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |













