



CABLE 375 RF-150-A-2 | |
|---|---|
DigiKey Part Number | 2073-CABLE375RF-150-A-2-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 375 RF-150-A-2 |
Description | COAX CBL MHF1 TO SMA 5.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 375 RF-150-A-2 Models |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer GCT | Length 5.906" (150.00mm) |
Series | Cable Type 1.13mm OD Coaxial Cable |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Frequency - Max 6 GHz |
1st Connector SMA Jack | Color Gray |
1st Contact Gender Female | Features IP Rated Unmated |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector I-PEX MHF1 Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,23000 Kč | 298,23 Kč |
| 10 | 253,47800 Kč | 2 534,78 Kč |
| 25 | 237,59400 Kč | 5 939,85 Kč |
| 50 | 226,25300 Kč | 11 312,65 Kč |
| 100 | 215,45610 Kč | 21 545,61 Kč |
| 250 | 201,97468 Kč | 50 493,67 Kč |
| 500 | 192,34486 Kč | 96 172,43 Kč |
| 1 000 | 183,17740 Kč | 183 177,40 Kč |
| Unit Price without VAT: | 298,23000 Kč |
|---|---|
| Unit Price with VAT: | 360,85830 Kč |







