Similar

EEC-325X4B | |
|---|---|
DigiKey Part Number | 1734-1060-ND |
Manufacturer | |
Manufacturer Product Number | EEC-325X4B |
Description | DTM ENCLOSURE BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Enclosure For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | EEC-325X4B Models |
Category | Accessory Type Enclosure |
Manufacturer TE Connectivity Deutsch Connectors | For Use With/Related Products DTM Series |
Series | Features IP67, IP6K9K, Vented |
Packaging Box | Base Product Number |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIPXE-325X4B | Amphenol Sine Systems Corp | 5 | 889-3439-ND | 141,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,40000 Kč | 258,40 Kč |
| 10 | 219,62900 Kč | 2 196,29 Kč |
| 25 | 205,86880 Kč | 5 146,72 Kč |
| 50 | 196,03760 Kč | 9 801,88 Kč |
| 100 | 186,68180 Kč | 18 668,18 Kč |
| 250 | 175,00016 Kč | 43 750,04 Kč |
| 500 | 166,65504 Kč | 83 327,52 Kč |
| 1 000 | 158,71140 Kč | 158 711,40 Kč |
| Unit Price without VAT: | 258,40000 Kč |
|---|---|
| Unit Price with VAT: | 312,66400 Kč |











