
AIPXE-325X4B | |
|---|---|
DigiKey Part Number | 889-3439-ND |
Manufacturer | |
Manufacturer Product Number | AIPXE-325X4B |
Description | BLACK ATM EEC WITHOUT VENT HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Enclosure For AT/DT, ATM/DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | AIPXE-325X4B Models |
Category | Accessory Type Enclosure |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 24 |
Series | For Use With/Related Products AT/DT, ATM/DTM Series |
Packaging Box | Features Waterproof (Mated, IP67) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,98000 Kč | 140,98 Kč |
| 10 | 119,85700 Kč | 1 198,57 Kč |
| 25 | 112,33600 Kč | 2 808,40 Kč |
| 70 | 104,46229 Kč | 7 312,36 Kč |
| 140 | 99,47629 Kč | 13 926,68 Kč |
| 280 | 94,72939 Kč | 26 524,23 Kč |
| 560 | 90,21046 Kč | 50 517,86 Kč |
| 1 050 | 86,30026 Kč | 90 615,27 Kč |
| 2 520 | 81,13733 Kč | 204 466,07 Kč |
| Unit Price without VAT: | 140,98000 Kč |
|---|---|
| Unit Price with VAT: | 170,58580 Kč |











