
AIPXE-325XBP-01 | |
|---|---|
DigiKey Part Number | 889-AIPXE-325XBP-01-ND |
Manufacturer | |
Manufacturer Product Number | AIPXE-325XBP-01 |
Description | AIPX BLANK HEADER PLATE , BLACK, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Blanking Plate For ARMORIPX™ Series |
Datasheet | Datasheet |
EDA/CAD Models | AIPXE-325XBP-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Blanking Plate | |
Number of Positions | - | |
For Use With/Related Products | ARMORIPX™ Series | |
Features | IP67/IP69K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 100,16000 Kč | 1 001,60 Kč |
| 25 | 93,88640 Kč | 2 347,16 Kč |
| 90 | 85,76744 Kč | 7 719,07 Kč |
| 180 | 81,67406 Kč | 14 701,33 Kč |
| 270 | 79,37167 Kč | 21 430,35 Kč |
| 540 | 75,58463 Kč | 40 815,70 Kč |
| 1 080 | 71,97959 Kč | 77 737,96 Kč |
| 2 520 | 67,80779 Kč | 170 875,63 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |







