
AIPXE-5X650BP-01 | |
|---|---|
DigiKey Part Number | 889-AIPXE-5X650BP-01-ND |
Manufacturer | |
Manufacturer Product Number | AIPXE-5X650BP-01 |
Description | AIPX BLANK HEADER PLATE LARGE , |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Blanking Plate For ARMORIPX™ Series |
Datasheet | Datasheet |
EDA/CAD Models | AIPXE-5X650BP-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Blanking Plate | |
Number of Positions | - | |
For Use With/Related Products | ARMORIPX™ Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,49000 Kč | 237,49 Kč |
| 10 | 201,77000 Kč | 2 017,70 Kč |
| 25 | 189,13320 Kč | 4 728,33 Kč |
| 60 | 177,79700 Kč | 10 667,82 Kč |
| 120 | 169,31383 Kč | 20 317,66 Kč |
| 300 | 158,72037 Kč | 47 616,11 Kč |
| 540 | 152,27828 Kč | 82 230,27 Kč |
| 1 020 | 145,60425 Kč | 148 516,34 Kč |
| Unit Price without VAT: | 237,49000 Kč |
|---|---|
| Unit Price with VAT: | 287,36290 Kč |



