Connector Enclosure For AT/DT, ATM/DTM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIPXE-5X650A

DigiKey Part Number
889-AIPXE-5X650A-ND
Manufacturer
Manufacturer Product Number
AIPXE-5X650A
Description
BLACK AIPX LARGE ENCLOSURE WITH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Enclosure For AT/DT, ATM/DTM Series
Datasheet
 Datasheet
EDA/CAD Models
AIPXE-5X650A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Enclosure
Number of Positions
48
For Use With/Related Products
AT/DT, ATM/DTM Series
Features
Vented, Waterproof (Mated, IP67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1721,49000 Kč721,49 Kč
10613,16300 Kč6 131,63 Kč
48548,92708 Kč26 348,50 Kč
96522,74521 Kč50 183,54 Kč
144508,01743 Kč73 154,51 Kč
288483,80122 Kč139 334,75 Kč
Manufacturers Standard Package
Unit Price without VAT:721,49000 Kč
Unit Price with VAT:873,00290 Kč