
AIPXE-325X4A | |
|---|---|
DigiKey Part Number | 889-3438-ND |
Manufacturer | |
Manufacturer Product Number | AIPXE-325X4A |
Description | BLACK ATM EEC WITH VENT HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Enclosure For AT/DT, ATM/DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | AIPXE-325X4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
Number of Positions | 24 | |
For Use With/Related Products | AT/DT, ATM/DTM Series | |
Features | Vented, Waterproof (Mated, IP67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 155,25900 Kč | 1 552,59 Kč |
| 25 | 145,52440 Kč | 3 638,11 Kč |
| 70 | 135,32614 Kč | 9 472,83 Kč |
| 140 | 128,86621 Kč | 18 041,27 Kč |
| 280 | 122,71832 Kč | 34 361,13 Kč |
| 560 | 116,86513 Kč | 65 444,47 Kč |
| 1 050 | 111,80115 Kč | 117 391,21 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |











