
AIPXE-325X4A-E017 | |
|---|---|
DigiKey Part Number | 889-AIPXE-325X4A-E017-ND |
Manufacturer | |
Manufacturer Product Number | AIPXE-325X4A-E017 |
Description | CLEAR AIPX ENCLOSURE WITH VENT H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Enclosure For AT/DT, ATM/DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | AIPXE-325X4A-E017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
Number of Positions | 24 | |
For Use With/Related Products | AT/DT, ATM/DTM Series | |
Features | Vented, Waterproof (Mated, IP67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,13000 Kč | 436,13 Kč |
| 10 | 370,69900 Kč | 3 706,99 Kč |
| 25 | 347,47480 Kč | 8 686,87 Kč |
| 70 | 323,12929 Kč | 22 619,05 Kč |
| 140 | 307,71671 Kč | 43 080,34 Kč |
| 280 | 293,04357 Kč | 82 052,20 Kč |
| 560 | 279,07616 Kč | 156 282,65 Kč |
| Unit Price without VAT: | 436,13000 Kč |
|---|---|
| Unit Price with VAT: | 527,71730 Kč |






