
AIPXE-325X4B-E016 | |
|---|---|
DigiKey Part Number | 889-3441-ND |
Manufacturer | |
Manufacturer Product Number | AIPXE-325X4B-E016 |
Description | ULTEM ATM EEC WITHOUT VENT HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Enclosure For AT/DT, ATM/DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | AIPXE-325X4B-E016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
Number of Positions | 24 | |
For Use With/Related Products | AT/DT, ATM/DTM Series | |
Features | Waterproof (Mated, IP67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,07000 Kč | 641,07 Kč |
| 10 | 544,89800 Kč | 5 448,98 Kč |
| 25 | 510,78040 Kč | 12 769,51 Kč |
| 70 | 475,00171 Kč | 33 250,12 Kč |
| 140 | 452,34943 Kč | 63 328,92 Kč |
| 280 | 430,78746 Kč | 120 620,49 Kč |
| Unit Price without VAT: | 641,07000 Kč |
|---|---|
| Unit Price with VAT: | 775,69470 Kč |







