AIPXE-325X4B-E017 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Amphenol Sine Systems Corp
In Stock: 1 361
Unit Price: 661,86000 Kč
Datasheet
Connector Enclosure For AT/DT, ATM/DTM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIPXE-325X4B-E017

DigiKey Part Number
889-AIPXE-325X4B-E017-ND
Manufacturer
Manufacturer Product Number
AIPXE-325X4B-E017
Description
CLEAR AIPX ENCLOSURE WITH/OUT VE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Enclosure For AT/DT, ATM/DTM Series
Datasheet
 Datasheet
EDA/CAD Models
AIPXE-325X4B-E017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Enclosure
Number of Positions
24
For Use With/Related Products
AT/DT, ATM/DTM Series
Features
Waterproof (Mated, IP67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1376,70000 Kč376,70 Kč
10320,19900 Kč3 201,99 Kč
25300,13720 Kč7 503,43 Kč
70279,11143 Kč19 537,80 Kč
140265,79421 Kč37 211,19 Kč
280253,12114 Kč70 873,92 Kč
560241,05366 Kč134 990,05 Kč
Manufacturers Standard Package
Unit Price without VAT:376,70000 Kč
Unit Price with VAT:455,80700 Kč