
5810130090 | |
|---|---|
DigiKey Part Number | 116-1147-ND |
Manufacturer | |
Manufacturer Product Number | 5810130090 |
Description | ENCL. MODICE MINIME |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Polymer, Glass Filled Enclosure Black |
Datasheet | Datasheet |
Category | Type Enclosure |
Manufacturer Cinch Connectivity Solutions | Features IP67/IP69K |
Series | For Use With/Related Products ModICE™ Series |
Packaging Bulk | Color Black |
Part Status Active | Material Polymer, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,82000 Kč | 302,82 Kč |
| 10 | 257,37800 Kč | 2 573,78 Kč |
| 25 | 241,25640 Kč | 6 031,41 Kč |
| 60 | 226,80700 Kč | 13 608,42 Kč |
| 120 | 215,98475 Kč | 25 918,17 Kč |
| 300 | 202,47147 Kč | 60 741,44 Kč |
| 540 | 194,25663 Kč | 104 898,58 Kč |
| 1 020 | 185,74399 Kč | 189 458,87 Kč |
| Unit Price without VAT: | 302,82000 Kč |
|---|---|
| Unit Price with VAT: | 366,41220 Kč |











