




5810120011 | |
|---|---|
DigiKey Part Number | 116-1108-ND |
Manufacturer | |
Manufacturer Product Number | 5810120011 |
Description | CONN HEADER R/A 20POS 3.5MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 20 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5810120011 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 1.610" (40.90mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polymer, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Ingress Protection IP67, IP69K |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 10A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,23000 Kč | 376,23 Kč |
| 10 | 319,73600 Kč | 3 197,36 Kč |
| 25 | 299,70200 Kč | 7 492,55 Kč |
| 72 | 278,14861 Kč | 20 026,70 Kč |
| 144 | 264,88076 Kč | 38 142,83 Kč |
| 288 | 252,24944 Kč | 72 647,84 Kč |
| 504 | 242,49609 Kč | 122 218,03 Kč |
| Unit Price without VAT: | 376,23000 Kč |
|---|---|
| Unit Price with VAT: | 455,23830 Kč |



