Connector Enclosure For AT/DT, ATM/DTM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIPXE-5X650B

DigiKey Part Number
889-AIPXE-5X650B-ND
Manufacturer
Manufacturer Product Number
AIPXE-5X650B
Description
BLACK AIPX LARGE ENCLOSURE WITH/
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Enclosure For AT/DT, ATM/DTM Series
Datasheet
 Datasheet
EDA/CAD Models
AIPXE-5X650B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Enclosure
Number of Positions
48
For Use With/Related Products
AT/DT, ATM/DTM Series
Features
Waterproof (Mated, IP67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1665,01000 Kč665,01 Kč
10565,11900 Kč5 651,19 Kč
48505,92500 Kč24 284,40 Kč
96481,79250 Kč46 252,08 Kč
144468,21750 Kč67 423,32 Kč
288445,89837 Kč128 418,73 Kč
Manufacturers Standard Package
Unit Price without VAT:665,01000 Kč
Unit Price with VAT:804,66210 Kč