
CAB602RF-0200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB602RF-0200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB602RF-0200-A-1 |
Description | COAX CBL MHF1 TO SMA 7.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB602RF-0200-A-1 Models |
Category | 2nd Contact Gender Female |
Manufacturer GCT | 2nd Connector Mounting Type Panel Mount |
Series | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Packaging Bag | Length 7.874" (200.00mm) |
Part Status Active | Cable Type 1.13mm OD Coaxial Cable |
Style I-PEX MHF1 to RP-SMA | Overall Impedance 50 Ohms |
1st Connector I-PEX MHFI Plug, Right Angle | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector SMA Jack | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,78000 Kč | 145,78 Kč |
| 10 | 123,86100 Kč | 1 238,61 Kč |
| 25 | 116,10680 Kč | 2 902,67 Kč |
| 50 | 110,55920 Kč | 5 527,96 Kč |
| 100 | 105,27860 Kč | 10 527,86 Kč |
| 250 | 98,68908 Kč | 24 672,27 Kč |
| 500 | 93,98114 Kč | 46 990,57 Kč |
| 1 000 | 89,50013 Kč | 89 500,13 Kč |
| Unit Price without VAT: | 145,78000 Kč |
|---|---|
| Unit Price with VAT: | 176,39380 Kč |









