
CAB603RF-0200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB603RF-0200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB603RF-0200-A-1 |
Description | COAX CBL MHF1 TO RP-SMA 7.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB603RF-0200-A-1 Models |
Category | 2nd Contact Gender Male |
Manufacturer GCT | 2nd Connector Mounting Type Panel Mount |
Series | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Packaging Bag | Length 7.874" (200.00mm) |
Part Status Active | Cable Type 1.13mm OD Coaxial Cable |
Style I-PEX MHF1 to RP-SMA | Overall Impedance 50 Ohms |
1st Connector I-PEX MHF1 Plug, Right Angle | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector RP-SMA Jack | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 124,70700 Kč | 1 247,07 Kč |
| 25 | 116,90000 Kč | 2 922,50 Kč |
| 50 | 111,31460 Kč | 5 565,73 Kč |
| 100 | 105,99790 Kč | 10 599,79 Kč |
| 250 | 99,36336 Kč | 24 840,84 Kč |
| 500 | 94,62328 Kč | 47 311,64 Kč |
| 1 000 | 90,11166 Kč | 90 111,66 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |





