New at DigiKey
Thermal Pad 12.00mm x 18.00mm Rectangular None
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOS 220 4

DigiKey Part Number
5496-AOS2204-ND
Manufacturer
Manufacturer Product Number
AOS 220 4
Description
Aluminium oxide wafers AOS 220 4
Customer Reference
Detailed Description
Thermal Pad 12.00mm x 18.00mm Rectangular None
Datasheet
 Datasheet
EDA/CAD Models
AOS 220 4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fischer Elektronik
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
-
Shape
Rectangular
Outline
12.00mm x 18.00mm
Thickness
0.0591" (1.500mm)
Material
Aluminum Oxide Ceramic
Adhesive
None
Color
-
Thermal Resistivity
0.30°C/W
Thermal Conductivity
9.0W/m-K
Shelf Life
-
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.