Diode 45 V 30A Surface Mount TO-263AC (SMPD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 30A Surface Mount TO-263AC (SMPD)
TO-209AE
eSMP® Package Evolution

V30DL45-M3/I

DigiKey Part Number
V30DL45-M3/IGITR-ND - Tape & Reel (TR)
V30DL45-M3/IGICT-ND - Cut Tape (CT)
V30DL45-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V30DL45-M3/I
Description
DIODE SCHOTTKY 45V 30A TO263AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 30A Surface Mount TO-263AC (SMPD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AC (SMPD)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 606
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,89000 Kč25,89 Kč
1017,38700 Kč173,87 Kč
10013,89300 Kč1 389,30 Kč
50010,91442 Kč5 457,21 Kč
1 0009,95560 Kč9 955,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,92941 Kč17 858,82 Kč
4 0007,87270 Kč31 490,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,89000 Kč
Unit Price with VAT:31,32690 Kč