Diode 45 V 40A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT4045BP-M3/4W

DigiKey Part Number
VT4045BP-M3/4W-ND
Manufacturer
Manufacturer Product Number
VT4045BP-M3/4W
Description
DIODE SCHOTTKY 45V 40A TO220AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 40A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VT4045BP-M3/4W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
200°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 367
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,26000 Kč45,26 Kč
5018,37660 Kč918,83 Kč
10017,74940 Kč1 774,94 Kč
50016,76044 Kč8 380,22 Kč
1 00015,97274 Kč15 972,74 Kč
2 00015,31388 Kč30 627,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,26000 Kč
Unit Price with VAT:54,76460 Kč