
AOS 220 SL | |
|---|---|
DigiKey Part Number | 5496-AOS220SL-ND |
Manufacturer | |
Manufacturer Product Number | AOS 220 SL |
Description | Aluminium oxide wafers AOS 220 S |
Customer Reference | |
Detailed Description | Thermal Pad 14.00mm x 18.00mm Rectangular None |
Datasheet | Datasheet |
EDA/CAD Models | AOS 220 SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | - | |
Shape | Rectangular | |
Outline | 14.00mm x 18.00mm | |
Thickness | 0.177" (4.50mm) | |
Material | Aluminum Oxide Ceramic | |
Adhesive | None | |
Color | - | |
Thermal Resistivity | 0.30°C/W | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |


