
7F.03.0.000.2000 | |
|---|---|
DigiKey Part Number | 2066-7F.03.0.000.2000-ND |
Manufacturer | |
Manufacturer Product Number | 7F.03.0.000.2000 |
Description | OUTDOOR EXHAUST FILTER - SIZE 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 155mm Sq Fan Filter Guard Assembly Plastic Louvered, Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 155mm Sq | |
For Use With/Related Products | 7F Series | |
Features | Louvered, Self Extinguishing | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,49000 Kč | 314,49 Kč |
| Unit Price without VAT: | 314,49000 Kč |
|---|---|
| Unit Price with VAT: | 380,53290 Kč |











