


ESD5B5V0WT | |
|---|---|
DigiKey Part Number | 4878-ESD5B5V0WTCT-ND - Cut Tape (CT) 4878-ESD5B5V0WTDKR-ND - Digi-Reel® 4878-ESD5B5V0WTTR-ND |
Manufacturer | |
Manufacturer Product Number | ESD5B5V0WT |
Description | TVS DIODE 5VWM 12.5VC SOD-523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5B5V0WT Models |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 50W |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 32pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.8V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 12.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,93800 Kč | 9,38 Kč |
| 25 | 0,81760 Kč | 20,44 Kč |
| 100 | 0,67990 Kč | 67,99 Kč |
| 250 | 0,61484 Kč | 153,71 Kč |
| 500 | 0,57562 Kč | 287,81 Kč |
| 1 000 | 0,54329 Kč | 543,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,80414 Kč | 3 216,56 Kč |
| 8 000 | 0,71925 Kč | 5 754,00 Kč |
| 12 000 | 0,67596 Kč | 8 111,52 Kč |
| 20 000 | 0,62725 Kč | 12 545,00 Kč |
| 28 000 | 0,59837 Kč | 16 754,36 Kč |
| 40 000 | 0,57030 Kč | 22 812,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


