
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | 8 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Polycarbonate (PC) | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,82000 Kč | 879,82 Kč |
| 10 | 747,82300 Kč | 7 478,23 Kč |
| 25 | 701,01400 Kč | 17 525,35 Kč |
| 50 | 667,57680 Kč | 33 378,84 Kč |
| 100 | 635,74170 Kč | 63 574,17 Kč |
| 250 | 595,99212 Kč | 148 998,03 Kč |
| Unit Price without VAT: | 879,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 064,58220 Kč |

