Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33480653830002

DigiKey Part Number
1195-33480653830002-ND
Manufacturer
Manufacturer Product Number
33480653830002
Description
CABLE MOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33480653830002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
10p8c, 8p8c (RJ45, Ethernet)
Manufacturer
HARTING
Length
0.66' (200.0mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a, Industrial Environments - IP20
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1514,66000 Kč514,66 Kč
10437,34600 Kč4 373,46 Kč
25409,96480 Kč10 249,12 Kč
50390,40320 Kč19 520,16 Kč
100371,78010 Kč37 178,01 Kč
250348,52816 Kč87 132,04 Kč
500331,91748 Kč165 958,74 Kč
Manufacturers Standard Package
Unit Price without VAT:514,66000 Kč
Unit Price with VAT:622,73860 Kč