Solenoid Valve Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solenoid Valve Sub-Base Mount
Valve series VUVG and VUVS Animation

VUVG-LK14-B52-T-G18-1R8L-S

DigiKey Part Number
2171-VUVG-LK14-B52-T-G18-1R8L-S-ND
Manufacturer
Manufacturer Product Number
VUVG-LK14-B52-T-G18-1R8L-S
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solenoid Valve Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Air, Inert Gas, Liquid
Manufacturer
Festo Corporation
Connection Method
Threaded
Packaging
Bulk
Mounting Type
Sub-Base Mount
Part Status
Active
Features
Supply Voltage 24VDC
Type
Solenoid Valve
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Pressure
22 ~ 102 PSI (1.5 ~ 7 bar)
Operating Temperature
-5°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 043,95000 Kč2 043,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 043,95000 Kč
Unit Price with VAT:2 473,17950 Kč